
51688-0210M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0210M-001TR-ND - Tape & Reel (TR) 4294-51688-0210M-001CT-ND - Cut Tape (CT) 4294-51688-0210M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0210M-001 |
Description | 21P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.037" (0.95mm) |
Manufacturer Aces Connectors | Locking Feature Slide Lock |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Actuator Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch 0.024" (0.60mm) | Housing Color White |
Termination Solder | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,15592 € | 38,98 € |
| 500 | 0,14846 € | 74,23 € |
| 1.000 | 0,14136 € | 141,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13320 € | 466,20 € |
| 7.000 | 0,12684 € | 887,88 € |
| 10.500 | 0,12326 € | 1.294,23 € |
| 17.500 | 0,11890 € | 2.080,75 € |
| 24.500 | 0,11611 € | 2.844,70 € |
| 35.000 | 0,11323 € | 3.963,05 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

