Connector Header Surface Mount 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51332-0044L-002

DigiKey Part Number
4294-51332-0044L-002TR-ND - Tape & Reel (TR)
4294-51332-0044L-002CT-ND - Cut Tape (CT)
4294-51332-0044L-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51332-0044L-002
Description
4P, 2.0MM PITCH WTB WAFER CONN.
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.256" (6.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
200VAC
Termination
Solder
Contact Finish Thickness - Post
80.0µin (2.03µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21300 €2,13 €
1000,18090 €18,09 €
5000,16144 €80,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15825 €158,25 €
2.0000,15069 €301,38 €
3.0000,14644 €439,32 €
5.0000,14125 €706,25 €
7.0000,13794 €965,58 €
10.0000,13451 €1.345,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €