
50591-02801-002 | |
|---|---|
DigiKey Part Number | 4294-50591-02801-002TR-ND - Tape & Reel (TR) 4294-50591-02801-002CT-ND - Cut Tape (CT) 4294-50591-02801-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50591-02801-002 |
Description | 28PIN, 1.0MM ZIF FPC CONN., SMT |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Latch Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | White | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38320 € | 9,58 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,34730 € | 34,73 € |
| 250 | 0,32556 € | 81,39 € |
| 500 | 0,30998 € | 154,99 € |
| 1.000 | 0,29518 € | 295,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,27832 € | 640,14 € |
| 4.600 | 0,26503 € | 1.219,14 € |
| 6.900 | 0,25756 € | 1.777,16 € |
| 11.500 | 0,24845 € | 2.857,18 € |
| 16.100 | 0,24263 € | 3.906,34 € |
| 23.000 | 0,23660 € | 5.441,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

