
50426-0047D-001 | |
|---|---|
DigiKey Part Number | 4294-50426-0047D-001TR-ND - Tape & Reel (TR) 4294-50426-0047D-001CT-ND - Cut Tape (CT) 4294-50426-0047D-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50426-0047D-001 |
Description | 4P, 2MM BTB RCPT. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.335" (8.51mm) | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Halogen Free | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,28640 € | 28,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,25749 € | 115,87 € |
| 900 | 0,24518 € | 220,66 € |
| 1.350 | 0,23826 € | 321,65 € |
| 2.250 | 0,22982 € | 517,10 € |
| 3.150 | 0,22443 € | 706,95 € |
| 4.500 | 0,21885 € | 984,82 € |
| 11.250 | 0,20515 € | 2.307,94 € |
| 22.500 | 0,19537 € | 4.395,82 € |
| 45.000 | 0,18605 € | 8.372,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

