AX5DAF1-622.0800C is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 8,85328 €
Datasheet
622.08 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
622.08 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX5DAF1-622.0800C

DigiKey Part Number
535-14732-ND
Manufacturer
Manufacturer Product Number
AX5DAF1-622.0800C
Description
OSC XO 622.08MHZ 3.3V LVDS
Customer Reference
Detailed Description
622.08 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX5DAF1-622.0800C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
70mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 25 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25In Stock
Ships from WEC