


ATFC-0402-10NG-T | |
|---|---|
DigiKey Part Number | 535-10389-2-ND - Tape & Reel (TR) 535-10389-1-ND - Cut Tape (CT) 535-10389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-10NG-T |
Description | FIXED IND 10NH 200MA 1.35 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Thin Film Inductor 200 mA 1.35Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-10NG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,04330 € | 4,33 € |
| 1.000 | 0,03558 € | 35,58 € |
| 5.000 | 0,03103 € | 155,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02926 € | 292,60 € |
| 20.000 | 0,02759 € | 551,80 € |
| 30.000 | 0,02665 € | 799,50 € |
| 50.000 | 0,02553 € | 1.276,50 € |
| 70.000 | 0,02481 € | 1.736,70 € |
| 100.000 | 0,02407 € | 2.407,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

