


ASV-12.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASV-12.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASV-12.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASV-12.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-12.000MHZ-LCS-T |
Description | OSC XO 12.00MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-12.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,99800 € | 24,95 € |
| 50 | 0,95660 € | 47,83 € |
| 100 | 0,91710 € | 91,71 € |
| 250 | 0,86720 € | 216,80 € |
| 500 | 0,83136 € | 415,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79700 € | 797,00 € |
| 2.000 | 0,76408 € | 1.528,16 € |
| 3.000 | 0,74546 € | 2.236,38 € |
| 5.000 | 0,72267 € | 3.613,35 € |
| 7.000 | 0,70805 € | 4.956,35 € |
| 10.000 | 0,69288 € | 6.928,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

