


ASTX-H11-32.000MHZ-I25-T | |
|---|---|
DigiKey Part Number | 535-ASTX-H11-32.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H11-32.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H11-32.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H11-32.000MHZ-I25-T |
Description | XTAL OSC TCXO 32.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H11-32.000MHZ-I25-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,47100 € | 34,71 € |
| 25 | 3,28200 € | 82,05 € |
| 50 | 3,14640 € | 157,32 € |
| 100 | 3,01620 € | 301,62 € |
| 250 | 2,85268 € | 713,17 € |
| 500 | 2,83094 € | 1.415,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62227 € | 2.622,27 € |
| 2.000 | 2,51432 € | 5.028,64 € |
| 3.000 | 2,45330 € | 7.359,90 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,94760 € |

