ASTX-13-C-26.000MHZ-I15-T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 5.302
Unit Price: 2,90000 €
Datasheet
26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Abracon: Who We Are Today
Abracon's Smart Meter Solutions

ASTX-13-C-26.000MHZ-I15-T4

DigiKey Part Number
535-ASTX-13-C-26.000MHZ-I15-T4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTX-13-C-26.000MHZ-I15-T4
Description
XTAL OSC TCXO 26MHZ 1.8V CLP SNW
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-13-C-26.000MHZ-I15-T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types