ASTMHT-A-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASTMHT-A-Pkg
ASTMHT Series
Abracon: Who We Are Today

ASTMHTA-24.000MHZ-ZJ-E-T

DigiKey Part Number
535-15300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTMHTA-24.000MHZ-ZJ-E-T
Description
MEMS OSC XO 24.0000MHZ LVCMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTMHTA-24.000MHZ-ZJ-E-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC