
ASPI-F6060-6R8M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-F6060-6R8M-TTR-ND - Tape & Reel (TR) 535-ASPI-F6060-6R8M-TCT-ND - Cut Tape (CT) 535-ASPI-F6060-6R8M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-F6060-6R8M-T |
Description | FIXED IND 6.8UH 7.9A 22.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 9.8 A 22.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26800 € | 12,68 € |
| 100 | 1,04230 € | 104,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,87868 € | 659,01 € |
| 1.500 | 0,82865 € | 1.242,97 € |
| 2.250 | 0,80077 € | 1.801,73 € |
| 3.750 | 0,77157 € | 2.893,39 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,90960 € |

