ASFL1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFL1 Series
Abracon: Who We Are Today

ASFL1-64.000MHZ-EK-T

DigiKey Part Number
535-14321-2-ND - Tape & Reel (TR)
535-14321-1-ND - Cut Tape (CT)
535-14321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-64.000MHZ-EK-T
Description
XTAL OSC XO 64.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-64.000MHZ-EK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
64 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,91000 €9,10 €
250,86000 €21,50 €
500,82460 €41,23 €
1000,79050 €79,05 €
2500,74752 €186,88 €
5000,71664 €358,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68701 €687,01 €
2.0000,65862 €1.317,24 €
3.0000,64257 €1.927,71 €
5.0000,62292 €3.114,60 €
7.0000,61031 €4.272,17 €
10.0000,59807 €5.980,70 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €