50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD3-50.000MHZ-LCS-T

DigiKey Part Number
535-ASD3-50.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASD3-50.000MHZ-LCS-TCT-ND - Cut Tape (CT)
535-ASD3-50.000MHZ-LCS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASD3-50.000MHZ-LCS-T
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASD3-50.000MHZ-LCS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,23200 €12,32 €
251,16440 €29,11 €
501,11620 €55,81 €
1001,07010 €107,01 €
2501,01192 €252,98 €
5000,97008 €485,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,93000 €930,00 €
2.0000,89160 €1.783,20 €
3.0000,86989 €2.609,67 €
5.0000,84331 €4.216,55 €
7.0000,82625 €5.783,75 €
10.0000,80857 €8.085,70 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,76080 €