


ASA-16.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11699-2-ND - Tape & Reel (TR) 535-11699-1-ND - Cut Tape (CT) 535-11699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-16.000MHZ-L-T |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-16.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,51800 € | 37,95 € |
| 50 | 1,47660 € | 73,83 € |
| 100 | 1,44840 € | 144,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20456 € | 1.204,56 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,62880 € |











