4-SMD, No Lead(2.5x2x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, No Lead(2.5x2x0.9)
Abracon Tiny But Mighty

AMPMDFB-12.0000T

DigiKey Part Number
535-AMPMDFB-12.0000TTR-ND - Tape & Reel (TR)
535-AMPMDFB-12.0000TCT-ND - Cut Tape (CT)
535-AMPMDFB-12.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPMDFB-12.0000T
Description
MEMS OSC XO 12.0000MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPMDFB-12.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,89200 €18,92 €
251,78920 €44,73 €
501,71500 €85,75 €
1001,64410 €164,41 €
2501,48704 €371,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,42908 €1.429,08 €
2.0001,37014 €2.740,28 €
3.0001,33682 €4.010,46 €
5.0001,29603 €6.480,15 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,70320 €