


AMCV-0805-5R5-C180N-T | |
|---|---|
DigiKey Part Number | 535-AMCV-0805-5R5-C180N-TTR-ND - Tape & Reel (TR) 535-AMCV-0805-5R5-C180N-TCT-ND - Cut Tape (CT) 535-AMCV-0805-5R5-C180N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-0805-5R5-C180N-T |
Description | VARISTOR 12V 3A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 3 A | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12720 € | 12,72 € |
| 250 | 0,09792 € | 24,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08835 € | 353,40 € |
| 8.000 | 0,08677 € | 694,16 € |
| 12.000 | 0,08642 € | 1.037,04 € |
| 20.000 | 0,08602 € | 1.720,40 € |
| 28.000 | 0,08578 € | 2.401,84 € |
| 40.000 | 0,08554 € | 3.421,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

