350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALANS10001-4J41ET

DigiKey Part Number
535-15140-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALANS10001-4J41ET
Description
LAN SGL 1000B XFMR&CMC&AUTO 24PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Abracon LLC
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.225" (5.72mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
LAN 10/100/1000 Base-T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,88688 €754,75 €
Manufacturers Standard Package
Unit Price without VAT:1,88688 €
Unit Price with VAT:2,33973 €