


| AISC-0402-11NJ-T | |
|---|---|
| DigiKey Part Number | 535-10438-2-ND - Tape & Reel (TR) 535-10438-1-ND - Cut Tape (CT) 535-10438-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AISC-0402-11NJ-T | 
| Description | FIXED IND 11NH 640MA 120MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 11 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AISC-0402-11NJ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 11 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 120mOhm Max | |
| Q @ Freq | 26 @ 250MHz | |
| Frequency - Self Resonant | 3.68GHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 250 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 (1005 Metric) | |
| Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
| Height - Seated (Max) | 0.026" (0.66mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,14700 € | 1,47 € | 
| 100 | 0,12140 € | 12,14 € | 
| 1.000 | 0,09979 € | 99,79 € | 
| 5.000 | 0,08705 € | 435,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,08209 € | 820,90 € | 
| 20.000 | 0,07741 € | 1.548,20 € | 
| 30.000 | 0,07481 € | 2.244,30 € | 
| 50.000 | 0,07165 € | 3.582,50 € | 
| 70.000 | 0,07073 € | 4.951,10 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece