


AIML-0805-2R2K-T | |
|---|---|
DigiKey Part Number | 535-11631-2-ND - Tape & Reel (TR) 535-11631-1-ND - Cut Tape (CT) 535-11631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-2R2K-T |
Description | FIXED IND 2.2UH 30MA 650 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 30 mA 650mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-2R2K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,05860 € | 5,86 € |
| 1.000 | 0,04816 € | 48,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03959 € | 158,36 € |
| 8.000 | 0,03881 € | 310,48 € |
| 12.000 | 0,03750 € | 450,00 € |
| 20.000 | 0,03591 € | 718,20 € |
| 28.000 | 0,03536 € | 990,08 € |
| 40.000 | 0,03134 € | 1.253,60 € |
| 200.000 | 0,03012 € | 6.024,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

