



AIMC-0603-12NJ-T | |
|---|---|
DigiKey Part Number | 535-11526-2-ND - Tape & Reel (TR) 535-11526-1-ND - Cut Tape (CT) 535-11526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-12NJ-T |
Description | FIXED IND 12NH 300MA 300MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-12NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,03580 € | 3,58 € |
| 1.000 | 0,02944 € | 29,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02617 € | 104,68 € |
| 8.000 | 0,02467 € | 197,36 € |
| 12.000 | 0,02384 € | 286,08 € |
| 20.000 | 0,02283 € | 456,60 € |
| 28.000 | 0,02219 € | 621,32 € |
| 40.000 | 0,02210 € | 884,00 € |
| 100.000 | 0,01992 € | 1.992,00 € |
| 200.000 | 0,01879 € | 3.758,00 € |
| 400.000 | 0,01822 € | 7.288,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

