5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-SMD, No Lead
Abracon: Who We Are Today

AFS14A40-1900.00-T3

DigiKey Part Number
535-12063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFS14A40-1900.00-T3
Description
FILTER SAW 1.9GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.9GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 40MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS14A40-1900.00-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.9GHz
Bandwidth
40MHz
Insertion Loss
2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41352 €1.240,56 €
Manufacturers Standard Package
Unit Price without VAT:0,41352 €
Unit Price with VAT:0,51276 €