5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-SMD, No Lead
Abracon: Who We Are Today

AFS14A35-1591.50-T3

DigiKey Part Number
AFS14A35-1591.50-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFS14A35-1591.50-T3
Description
FILTER SAW 1.592GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.592GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 35MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS14A35-1591.50-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency - Center
1.592GHz
Bandwidth
35MHz
Insertion Loss
2.4dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59368 €1.781,04 €
Manufacturers Standard Package
Unit Price without VAT:0,59368 €
Unit Price with VAT:0,73616 €