AEACAC049009-S2400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEACAC049009-S2400
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACAC049009-S2400

DigiKey Part Number
535-AEACAC049009-S2400-ND
Manufacturer
Manufacturer Product Number
AEACAC049009-S2400
Description
ANTENNA LOW PROFILE 2.4GHZ WHIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Whip, Straight I-PEX Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.44GHz
Frequency Range
2.4GHz ~ 2.4835GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 100mm
Termination
I-PEX
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.941" (49.30mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,85000 €5,85 €
103,54600 €35,46 €
252,98760 €74,69 €
1002,64980 €264,98 €
2502,49824 €624,56 €
5002,33614 €1.168,07 €
Unit Price without VAT:5,85000 €
Unit Price with VAT:7,25400 €