


| ACMF-04-900-T | |
|---|---|
| DigiKey Part Number | 535-12198-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ACMF-04-900-T | 
| Description | CMC 100MA 2LN 90 OHM SMD | 
| Customer Reference | |
| Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 2.8Ohm (Typ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Abracon LLC | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Filter Type | Signal Line | |
| Number of Lines | 2 | |
| Impedance @ Frequency | 90 Ohms @ 100 MHz | |
| Current Rating (Max) | 100mA | |
| DC Resistance (DCR) (Max) | 2.8Ohm (Typ) | |
| Voltage Rating - DC | 10V | |
| Voltage Rating - AC | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
| Height (Max) | 0.026" (0.65mm) | |
| Package / Case | 0504 (1210 Metric), 4 Lead | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece