



ABM8AIG-28.63636MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13397-2-ND - Tape & Reel (TR) 535-13397-1-ND - Cut Tape (CT) 535-13397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-28.63636MHZ-12-2Z-T3 |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-28.63636MHZ-12-2Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-286.3-12-33Q-JES-TR | ECS Inc. | 529 | XC2153CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,88160 € | 22,04 € |
| 50 | 0,84500 € | 42,25 € |
| 100 | 0,81000 € | 81,00 € |
| 250 | 0,76608 € | 191,52 € |
| 500 | 0,73438 € | 367,19 € |
| 1.000 | 0,70402 € | 704,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65849 € | 1.975,47 € |
| 6.000 | 0,63132 € | 3.787,92 € |
| 9.000 | 0,61596 € | 5.543,64 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |


