4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD

ABM8-32.000MHZ-12-B1U-T

DigiKey Part Number
535-14991-2-ND - Tape & Reel (TR)
535-14991-1-ND - Cut Tape (CT)
535-14991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-32.000MHZ-12-B1U-T
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-32.000MHZ-12-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32200 €3,22 €
250,30400 €7,60 €
500,29140 €14,57 €
1000,27940 €27,94 €
2500,26424 €66,06 €
5000,25330 €126,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21291 €212,91 €
2.0000,20481 €409,62 €
3.0000,19719 €591,57 €
5.0000,19616 €980,80 €
7.0000,19554 €1.368,78 €
10.0000,18830 €1.883,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,45880 €