24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-24.000HZ-20-R40-BT

DigiKey Part Number
535-ABM8-24.000HZ-20-R40-BTTR-ND - Tape & Reel (TR)
535-ABM8-24.000HZ-20-R40-BTCT-ND - Cut Tape (CT)
535-ABM8-24.000HZ-20-R40-BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-24.000HZ-20-R40-BT
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-24.000HZ-20-R40-BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-20-33-TRECS Inc.5.717XC1141CT-ND0,45000 €Parametric Equivalent
ECS-240-20-33-TR3ECS Inc.8.71650-ECS-240-20-33-TR3CT-ND0,33000 €Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37800 €3,78 €
250,35760 €8,94 €
500,34280 €17,14 €
1000,32870 €32,87 €
2500,31076 €77,69 €
5000,29790 €148,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28557 €285,57 €
2.0000,27377 €547,54 €
3.0000,26708 €801,24 €
5.0000,25890 €1.294,50 €
7.0000,25365 €1.775,55 €
10.0000,24820 €2.482,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,53320 €