
ABM8-24.000HZ-20-R40-BT | |
|---|---|
DigiKey Part Number | 535-ABM8-24.000HZ-20-R40-BTTR-ND - Tape & Reel (TR) 535-ABM8-24.000HZ-20-R40-BTCT-ND - Cut Tape (CT) 535-ABM8-24.000HZ-20-R40-BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000HZ-20-R40-BT |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000HZ-20-R40-BT Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-20-33-TR | ECS Inc. | 5.717 | XC1141CT-ND | 0,45000 € | Parametric Equivalent |
| ECS-240-20-33-TR3 | ECS Inc. | 8.716 | 50-ECS-240-20-33-TR3CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35760 € | 8,94 € |
| 50 | 0,34280 € | 17,14 € |
| 100 | 0,32870 € | 32,87 € |
| 250 | 0,31076 € | 77,69 € |
| 500 | 0,29790 € | 148,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28557 € | 285,57 € |
| 2.000 | 0,27377 € | 547,54 € |
| 3.000 | 0,26708 € | 801,24 € |
| 5.000 | 0,25890 € | 1.294,50 € |
| 7.000 | 0,25365 € | 1.775,55 € |
| 10.000 | 0,24820 € | 2.482,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

