


ABM3-16.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-13579-2-ND - Tape & Reel (TR) 535-13579-1-ND - Cut Tape (CT) 535-13579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-16.000MHZ-B4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-16.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,36400 € | 36,40 € |
| 250 | 0,34424 € | 86,06 € |
| 500 | 0,33000 € | 165,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31018 € | 310,18 € |
| 2.000 | 0,25844 € | 516,88 € |
| 3.000 | 0,25419 € | 762,57 € |
| 5.000 | 0,24981 € | 1.249,05 € |
| 7.000 | 0,24907 € | 1.743,49 € |
| 10.000 | 0,24833 € | 2.483,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |


