ABM11 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM11 SERIES

ABM11-141-26.000MHZ-T3

DigiKey Part Number
535-13523-2-ND - Tape & Reel (TR)
535-13523-1-ND - Cut Tape (CT)
535-13523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-141-26.000MHZ-T3
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,26300 €2,63 €
250,24960 €6,24 €
500,23900 €11,95 €
1000,22910 €22,91 €
2500,21672 €54,18 €
5000,20774 €103,87 €
1.0000,19914 €199,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17620 €528,60 €
6.0000,17050 €1.023,00 €
9.0000,16277 €1.464,93 €
15.0000,16207 €2.431,05 €
21.0000,16165 €3.394,65 €
30.0000,16124 €4.837,20 €
36.0000,16009 €5.763,24 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €