


ABM10-30.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10935-2-ND - Tape & Reel (TR) 535-10935-1-ND - Cut Tape (CT) 535-10935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-30.000MHZ-D30-T3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-30.000MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,80160 € | 20,04 € |
| 50 | 0,76860 € | 38,43 € |
| 100 | 0,73680 € | 73,68 € |
| 250 | 0,69684 € | 174,21 € |
| 500 | 0,66802 € | 334,01 € |
| 1.000 | 0,64039 € | 640,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59897 € | 1.796,91 € |
| 6.000 | 0,53047 € | 3.182,82 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

