


ABL-6.000MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9060-ND |
Manufacturer | |
Manufacturer Product Number | ABL-6.000MHZ-B2 |
Description | CRYSTAL 6.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-6.000MHZ-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,20670 € | 20,67 € |
| 250 | 0,19544 € | 48,86 € |
| 500 | 0,18736 € | 93,68 € |
| 1.000 | 0,16741 € | 167,41 € |
| 3.000 | 0,16153 € | 484,59 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

