

ABL-3.6864MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-ABL-3.6864MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABL-3.6864MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABL-3.6864MHZ-B4Y-T |
Description | CRYSTAL 3.6864MHZ 18PF TH |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABL-3.6864MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,23700 € | 2,37 € |
25 | 0,22400 € | 5,60 € |
50 | 0,21500 € | 10,75 € |
100 | 0,20600 € | 20,60 € |
250 | 0,19484 € | 48,71 € |
500 | 0,18676 € | 93,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,17591 € | 175,91 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,33480 € |