
| AB-6.7458MHZ-20D | |
|---|---|
| DigiKey Part Number | 535-AB-6.7458MHZ-20D-ND | 
| Manufacturer | |
| Manufacturer Product Number | AB-6.7458MHZ-20D | 
| Description | XTAL HC-49/U 6.7458MHZ TOL 50PPM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 6.7458 MHz ±50ppm Crystal 20pF 40 Ohms HC-49/U | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 6.7458 MHz | |
| Frequency Stability | ±100ppm | |
| Frequency Tolerance | ±50ppm | |
| Load Capacitance | 20pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | HC-49/U | |
| Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
| Height - Seated (Max) | 0.530" (13.46mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,80903 € | 809,03 € | 
| Unit Price without VAT: | 0,80903 € | 
|---|---|
| Unit Price with VAT: | 1,00320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece