
S-93S56A0S-J8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-93S56A0S-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93S56A0S-J8T2UD |
Description | IC EEPROM 2KBIT MICROWIRE 8SOPJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48622 € | 1.944,88 € |
| 8.000 | 0,47597 € | 3.807,76 € |
| 12.000 | 0,47084 € | 5.650,08 € |
| Unit Price without VAT: | 0,48622 € |
|---|---|
| Unit Price with VAT: | 0,60291 € |

