Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8240ABG-I6T1U

DigiKey Part Number
1662-S-8240ABG-I6T1UTR-ND - Tape & Reel (TR)
1662-S-8240ABG-I6T1UCT-ND - Cut Tape (CT)
1662-S-8240ABG-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8240ABG-I6T1U
Description
BATTERY PROTECTION IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47700 €4,77 €
250,42840 €10,71 €
1000,37570 €37,57 €
2500,35044 €87,61 €
5000,33524 €167,62 €
1.0000,32273 €322,73 €
2.5000,30953 €773,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30157 €1.507,85 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,83080 €