
S-8240AAW-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240AAW-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240AAW-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240AAW-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240AAW-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,37570 € | 37,57 € |
| 250 | 0,35044 € | 87,61 € |
| 500 | 0,33524 € | 167,62 € |
| 1.000 | 0,32273 € | 322,73 € |
| 2.500 | 0,30953 € | 773,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30157 € | 1.507,85 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

