Battery Battery Protection IC Lithium Ion/Polymer 8-WLP (1.08x1.52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion/Polymer 8-WLP (1.08x1.52)
8-XFBGA, WLBGA

S-821BAAD-H8T7S

DigiKey Part Number
1662-S-821BAAD-H8T7STR-ND - Tape & Reel (TR)
1662-S-821BAAD-H8T7SCT-ND - Cut Tape (CT)
1662-S-821BAAD-H8T7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-821BAAD-H8T7S
Description
LITHIUM-ION BATTERY PROTECTION I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-WLP (1.08x1.52)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLBGA
Supplier Device Package
8-WLP (1.08x1.52)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,26300 €22,63 €
252,07600 €51,90 €
1001,87140 €187,14 €
2501,77380 €443,45 €
5001,71498 €857,49 €
1.0001,66656 €1.666,56 €
2.5001,61545 €4.038,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,57750 €9.465,00 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,72000 €