
S-821AAAA-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-821AAAA-I8T1UTR-ND - Tape & Reel (TR) 1662-S-821AAAA-I8T1UCT-ND - Cut Tape (CT) 1662-S-821AAAA-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-821AAAA-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,82960 € | 45,74 € |
| 100 | 1,64590 € | 164,59 € |
| 250 | 1,55832 € | 389,58 € |
| 500 | 1,50546 € | 752,73 € |
| 1.000 | 1,46199 € | 1.461,99 € |
| 2.500 | 1,41609 € | 3.540,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,38843 € | 6.942,15 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,31080 € |

