Battery Battery Protection IC Lithium Ion 8-TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8215AAS-K8T2U

DigiKey Part Number
1662-S-8215AAS-K8T2UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8215AAS-K8T2U
Description
S-8215AAS-K8T2U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,93895 €3.755,80 €
8.0000,92141 €7.371,28 €
Manufacturers Standard Package
Unit Price without VAT:0,93895 €
Unit Price with VAT:1,16430 €