


S-817B47AY-Z2-U | |
|---|---|
DigiKey Part Number  | S-817B47AY-Z2-U-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S-817B47AY-Z2-U  | 
Description  | IC REG LINEAR 4.7V 65MA TO92-3  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA TO-92-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 4.7V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.27V @ 10mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 2.5 µA  | |
PSRR  | -  | |
Control Features  | -  | |
Protection Features  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-226-3, TO-92-3 (TO-226AA) Formed Leads  | |
Supplier Device Package  | TO-92-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,27768 € | 555,36 € | 
| 4.000 | 0,26999 € | 1.079,96 € | 
| 6.000 | 0,26615 € | 1.596,90 € | 
| 10.000 | 0,26188 € | 2.618,80 € | 
| 14.000 | 0,25939 € | 3.631,46 € | 
| 20.000 | 0,25699 € | 5.139,80 € | 
| Unit Price without VAT: | 0,27768 € | 
|---|---|
| Unit Price with VAT: | 0,34432 € | 

