


S-817B44AY-Z2-U | |
|---|---|
DigiKey Part Number | S-817B44AY-Z2-U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B44AY-Z2-U |
Description | IC REG LINEAR 4.4V 65MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 65mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27768 € | 555,36 € |
| 4.000 | 0,26999 € | 1.079,96 € |
| 6.000 | 0,26615 € | 1.596,90 € |
| 10.000 | 0,26188 € | 2.618,80 € |
| 14.000 | 0,25939 € | 3.631,46 € |
| 20.000 | 0,25699 € | 5.139,80 € |
| Unit Price without VAT: | 0,27768 € |
|---|---|
| Unit Price with VAT: | 0,34432 € |

