Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C50AUA-C3ET2G

DigiKey Part Number
728-1024-2-ND - Tape & Reel (TR)
728-1024-1-ND - Cut Tape (CT)
728-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-812C50AUA-C3ET2G
Description
IC REG LINEAR 5V 75MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 10mA
Current - Output
Current - Quiescent (Iq)
500 nA
Current - Supply (Max)
2.1 µA
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.691
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65700 €6,57 €
250,59320 €14,83 €
1000,52290 €52,29 €
2500,48940 €122,35 €
5000,46920 €234,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45257 €452,57 €
2.0000,43888 €877,76 €
3.0000,43203 €1.296,09 €
5.0000,42443 €2.122,15 €
7.0000,41999 €2.939,93 €
10.0000,41572 €4.157,20 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,12840 €