


S-19933AA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19933AA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19933AA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19933AA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19933AA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,02120 € | 25,53 € |
| 100 | 0,90970 € | 90,97 € |
| 250 | 0,85644 € | 214,11 € |
| 500 | 0,82436 € | 412,18 € |
| 1.000 | 0,79792 € | 797,92 € |
| 2.500 | 0,77002 € | 1.925,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77581 € | 3.879,05 € |
| 10.000 | 0,76156 € | 7.615,60 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,89720 € |

