Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19405B47A-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19405B47A-K8T2U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19405B47A-K8T2U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.7V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 8.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,19799 € | 4.791,96 € |
| Unit Price without VAT: | 1,19799 € |
|---|---|
| Unit Price with VAT: | 1,48551 € |


