Parametric Equivalent

S-19310AAEA-U5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19310AAEA-U5T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19310AAEA-U5T1U7 |
Description | IC REG LINEAR 5.3V 40MA SOT89-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 30mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83676 € | 836,76 € |
| 2.000 | 0,81415 € | 1.628,30 € |
| 3.000 | 0,80283 € | 2.408,49 € |
| 5.000 | 0,79030 € | 3.951,50 € |
| 7.000 | 0,78297 € | 5.480,79 € |
| 10.000 | 0,77592 € | 7.759,20 € |
| Unit Price without VAT: | 0,83676 € |
|---|---|
| Unit Price with VAT: | 1,03758 € |


