Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19251B29H-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19251B29H-M5T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19251B29H-M5T1U4 |
Description | IC REG LINEAR 2.9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27643 € | 829,29 € |
| 6.000 | 0,26950 € | 1.617,00 € |
| 9.000 | 0,26602 € | 2.394,18 € |
| 15.000 | 0,26218 € | 3.932,70 € |
| 21.000 | 0,25993 € | 5.458,53 € |
| 30.000 | 0,25777 € | 7.733,10 € |
| Unit Price without VAT: | 0,27643 € |
|---|---|
| Unit Price with VAT: | 0,34277 € |


