
S-25A080A0A-J8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25A080A0A-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25A080A0A-J8T2UD |
Description | IC EEPROM 8KBIT SPI 8SOP-J |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38405 € | 768,10 € |
| 4.000 | 0,37401 € | 1.496,04 € |
| 6.000 | 0,36898 € | 2.213,88 € |
| 10.000 | 0,36341 € | 3.634,10 € |
| 14.000 | 0,36016 € | 5.042,24 € |
| 20.000 | 0,35703 € | 7.140,60 € |
| Unit Price without VAT: | 0,38405 € |
|---|---|
| Unit Price with VAT: | 0,47622 € |

