Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19243G50A-A8T1U | |
|---|---|
DigiKey Part Number  | 1662-S-19243G50A-A8T1UTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S-19243G50A-A8T1U  | 
Description  | IC REG LINEAR 5V 500MA HSNT-8-A  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HSNT-8-A  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.09V @ 200mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 150 µA  | |
PSRR  | 50dB (1kHz)  | |
Control Features  | Enable, Soft Start  | |
Protection Features  | Over Current, Over Temperature, Short Circuit  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD, Flat Leads Exposed Pad  | |
Supplier Device Package  | HSNT-8-A  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,81996 € | 4.099,80 € | 
| 10.000 | 0,80515 € | 8.051,50 € | 
| Unit Price without VAT: | 0,81996 € | 
|---|---|
| Unit Price with VAT: | 1,01675 € | 


