
S-25C160A0H-K8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-25C160A0H-K8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C160A0H-K8T2U3 |
Description | IC EEPROM 16KBIT SPI 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TMSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34385 € | 1.375,40 € |
| 8.000 | 0,33613 € | 2.689,04 € |
| 12.000 | 0,33227 € | 3.987,24 € |
| 20.000 | 0,32799 € | 6.559,80 € |
| Unit Price without VAT: | 0,34385 € |
|---|---|
| Unit Price with VAT: | 0,42637 € |

